Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDB2532Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel04X6239
Re-Reel61M6190RL
Cut Tape61M6190
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.810 | $5.81 |
| Total Price | $5.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 50+ | $3.440 |
| 100+ | $3.210 |
| 250+ | $3.150 |
| 500+ | $3.080 |
| 1000+ | $3.020 |
| 2500+ | $2.950 |
| 5000+ | $2.890 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $3.210 |
| 1600+ | $3.100 |
| 2400+ | $2.950 |
| 4000+ | $2.790 |
| 8000+ | $2.710 |
| 20000+ | $2.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB2532Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel04X6239
Re-Reel61M6190RL
Cut Tape61M6190
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id33A
On Resistance Rds(on)0.014ohm
Drain Source On State Resistance0.016ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd310W
Gate Source Threshold Voltage Max4V
Power Dissipation310W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.014ohm
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
33A
Drain Source On State Resistance
0.016ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
310W
Power Dissipation
310W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDB2532
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
