Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFAN5622SX
Newark Part No.
Re-Reel46AC0742
Cut Tape46AC0742
Your Part Number
Technical Datasheet
2,547 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.616 |
| 25+ | $0.588 |
| 50+ | $0.521 |
| 100+ | $0.453 |
| 250+ | $0.399 |
| 500+ | $0.367 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN5622SX
Newark Part No.
Re-Reel46AC0742
Cut Tape46AC0742
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max30mA
Output Current Max30mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleTSOT-23
No. of Outputs2Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
2.7V
Output Voltage Max
-
Output Current Max
30mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
2Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
30mA
Switching Frequency Typ
-
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
-
Technical Docs (1)
Alternatives for FAN5622SX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability