Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.115 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCP68T1G.Copy
Newark Part No.25AC6273
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Continuous Collector Current1A
Power Dissipation1.5W
Power Dissipation Pd1.5W
DC Collector Current1A
DC Current Gain hFE50hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transistor Case StyleSOT-223
Transition Frequency60MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
20V
Power Dissipation
1.5W
DC Collector Current
1A
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-223
DC Current Gain hFE Min
50hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
1A
Power Dissipation Pd
1.5W
DC Current Gain hFE
50hFE
No. of Pins
4Pins
Transition Frequency
60MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for BCP68T1G.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
