Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoAFGY100T65SPDCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.12AJ6777
Your Part Number
187 In Stock
450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.640 |
| 10+ | $9.790 |
| 25+ | $9.670 |
| 50+ | $9.560 |
| 100+ | $9.440 |
| 250+ | $9.320 |
| 500+ | $9.130 |
Price for:Each
Minimum: 1
Multiple: 1
$14.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAFGY100T65SPDCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.12AJ6777
Technical Datasheet
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.6V
Collector Emitter Saturation Voltage1.6V
Power Dissipation660W
Power Dissipation Pd660W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
660W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
MSL
MSL 1 - Unlimited
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
660W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
