Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC00N
Newark Part No.78K6361
Product Range74VHC00
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base Number74VHC00
Logic TypeNAND
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StylePDIP
IC Case / PackagePDIP
Product Range74VHC00
Logic IC Family74VHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Base Number7400
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Logic Function
NAND Gate
Logic Type
NAND
No. of Inputs
2Inputs
Logic Case Style
PDIP
Product Range
74VHC00
Supply Voltage Min
2V
Logic IC Base Number
7400
Output Current
8mA
Operating Temperature Max
85°C
MSL
-
Logic Family / Base Number
74VHC00
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
PDIP
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

