Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.155 |
| 5000+ | $0.153 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$387.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC00MTCX
Newark Part No.38C8015
Technical Datasheet
Logic Family / Base Number74VHC00
Logic TypeNAND
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range-
Logic IC Family74VHC
Logic Case StyleTSSOP
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Base Number7400
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC00
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Logic IC Family
74VHC
Supply Voltage Min
2V
Logic IC Base Number
7400
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
NAND
No. of Pins
14Pins
Product Range
-
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74VHC00MTCX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
