Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.277 |
| 3000+ | $0.271 |
| 6000+ | $0.250 |
| 12000+ | $0.234 |
| 18000+ | $0.218 |
| 30000+ | $0.208 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$692.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVX08MX
Newark Part No.38C7933
Product Range74LVX08
Technical Datasheet
Logic Family / Base Number74LVX08
Logic FunctionAND Gate
No. of ElementsQuad
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74LVX08
Logic IC Family74LVX
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7408
Output Current4mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
74LVX08
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74LVX
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
4mA
Operating Temperature Max
85°C
MSL
-
Logic Function
AND Gate
Logic Type
AND Gate
No. of Pins
14Pins
Product Range
74LVX08
Logic Case Style
SOIC
Supply Voltage Max
3.6V
Logic IC Base Number
7408
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 74LVX08MX
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate