Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.174 |
| 3000+ | $0.170 |
| 6000+ | $0.157 |
| 12000+ | $0.147 |
| 18000+ | $0.137 |
| 30000+ | $0.131 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX32MTCXCopy
Newark Part No.38C7863
Technical Datasheet
Logic Family / Base Number74LCX32
Logic TypeOR
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range-
Logic Case StyleTSSOP
Logic IC Family74LCX
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Base Number7432
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74LCX32MTCX is a low voltage quad 2-input OR Gate with 5V tolerant inputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The device is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- 5.5ns Propagation delay (tPD)
- Power down high impedance inputs and outputs
- ±24mA Output drive
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance - human body model <gt/>2000V machine model <gt/>150V
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LCX32
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Base Number
7432
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
OR
No. of Pins
14Pins
Product Range
-
Logic IC Family
74LCX
Supply Voltage Max
3.6V
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LCX32MTCX
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
