Print Page
5,633 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.360 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
| 50+ | $0.224 |
| 100+ | $0.193 |
| 250+ | $0.179 |
| 500+ | $0.170 |
| 1000+ | $0.163 |
| 2500+ | $0.160 |
| 5000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX00MTCXCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31Y6391RL
Cut Tape31Y6391
Product Range74LCX00
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74LCX00
Logic IC Family74LCX
Supply Voltage Min2V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
TSSOP
Product Range
74LCX00
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
TSSOP
Logic IC Family
74LCX
Supply Voltage Max
3.6V
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74LCX00MTCX
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

