Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 3000+ | $0.161 |
| 6000+ | $0.148 |
| 12000+ | $0.139 |
| 18000+ | $0.129 |
| 30000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT32SCXCopy
Newark Part No.38C7777
Technical Datasheet
Logic Family / Base Number74ACT32
Logic TypeOR
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageNSOIC
Product Range-
Logic IC Family74ACT
Logic Case StyleNSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Base Number7432
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74ACT32
No. of Inputs
2Inputs
IC Case / Package
NSOIC
Logic IC Family
74ACT
Supply Voltage Min
4.5V
Logic IC Base Number
7432
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
OR
No. of Pins
14Pins
Product Range
-
Logic Case Style
NSOIC
Supply Voltage Max
5.5V
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74ACT32SCX
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
