Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 550+ | $0.380 |
| 1045+ | $0.330 |
| 2530+ | $0.279 |
Price for:Each
Minimum: 770
Multiple: 55
$292.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT08SCCopy
Newark Part No.78K6176
Product Range74ACT08
Technical Datasheet
Logic Family / Base Number74ACT08
Logic FunctionAND Gate
No. of ElementsQuad
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74ACT08
Logic Case StyleSOIC
Logic IC Family74ACT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Base Number7408
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 74ACT08SC is a quad 2-input AND Gate contains four circuits. The device operates at a voltage range of 4.5 to 5.5V. The device features 24mA outputs source/sink.
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74ACT08
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Base Number
7408
Output Current
24mA
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Logic Function
AND Gate
Logic Type
AND Gate
No. of Pins
14Pins
Product Range
74ACT08
Logic IC Family
74ACT
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
Technical Docs (3)
Alternatives for 74ACT08SC
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

