Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No2N6286G
Newark Part No.42K3170
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6286G
Newark Part No.42K3170
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current40A
Transition Frequency-
Power Dissipation160W
No. of Pins2Pins
Transistor MountingThrough Hole
Transistor Case StyleTO-3
Operating Temperature Max200°C
DC Current Gain hFE Min18hFE
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The 2N6286G is a PNP Darlington Complementary Silicon Power Transistor designed for general-purpose amplifier and low-frequency switching applications. It features monolithic construction with built-in base-emitter shunt resistors.
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Transition Frequency
-
No. of Pins
2Pins
Transistor Case Style
TO-3
DC Current Gain hFE Min
18hFE
Product Range
-
SVHC
Lead
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
40A
Power Dissipation
160W
Transistor Mounting
Through Hole
Operating Temperature Max
200°C
Qualification
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate