Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMB5952BT3GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y5657
Re-Reel11AC4473RL
Cut Tape11AC4473
Product Range1SMB59xxBT3G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.164 | $0.00 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.576 |
| 10+ | $0.371 |
| 15+ | $0.340 |
| 25+ | $0.309 |
| 50+ | $0.278 |
| 125+ | $0.248 |
| 250+ | $0.222 |
| 500+ | $0.195 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.164 |
| 5000+ | $0.157 |
| 7500+ | $0.141 |
| 12500+ | $0.130 |
| 25000+ | $0.122 |
| 62500+ | $0.115 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5952BT3GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y5657
Re-Reel11AC4473RL
Cut Tape11AC4473
Product Range1SMB59xxBT3G
Technical Datasheet
Zener Voltage Nom130V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxBT3G
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
130V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1SMB5952BT3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
