Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMB5932BT3GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X6290
Product Range1SMB59xxBT3G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.095 |
| 10000+ | $0.093 |
| 15000+ | $0.091 |
| 25000+ | $0.089 |
| 50000+ | $0.087 |
| 125000+ | $0.086 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5932BT3GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X6290
Product Range1SMB59xxBT3G Series
Technical Datasheet
Zener Voltage Nom20V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range1SMB59xxBT3G Series
SVHCLead (25-Jun-2025)
Product Overview
The 1SMB59xxBT3G series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
- 3.3 to 200V Zener voltage range
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- AEC-Q101 qualified and PPAP capable
- Pb-free are available
Applications
Industrial
Technical Specifications
Zener Voltage Nom
20V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
1SMB59xxBT3G Series
Technical Docs (3)
Alternatives for 1SMB5932BT3G
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
