Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMB5914BT3GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel31Y5626
Re-Reel59M4328RL
Cut Tape59M4328
Product Range1SMB59xxBT3G
Your Part Number
5,000 In Stock
33,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.121 | $0.00 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.460 |
| 10+ | $0.280 |
| 15+ | $0.254 |
| 25+ | $0.228 |
| 50+ | $0.202 |
| 125+ | $0.177 |
| 250+ | $0.155 |
| 500+ | $0.132 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.121 |
| 5000+ | $0.107 |
| 7500+ | $0.088 |
| 12500+ | $0.076 |
| 25000+ | $0.070 |
| 62500+ | $0.062 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5914BT3GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel31Y5626
Re-Reel59M4328RL
Cut Tape59M4328
Product Range1SMB59xxBT3G
Technical Datasheet
Zener Voltage Nom3.6V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxBT3G
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.6V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for 1SMB5914BT3G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
