Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMA5913BT3GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel13AC4536
Re-Reel59M4307RL
Cut Tape59M4307
Product Range1SMA5913BT3
Your Part Number
10,000 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.170 | $0.00 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 50+ | $0.249 |
| 100+ | $0.218 |
| 250+ | $0.191 |
| 500+ | $0.164 |
| 1000+ | $0.161 |
| 2500+ | $0.157 |
| 5000+ | $0.154 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.170 |
| 10000+ | $0.162 |
| 15000+ | $0.146 |
| 25000+ | $0.134 |
| 50000+ | $0.126 |
| 125000+ | $0.119 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMA5913BT3GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel13AC4536
Re-Reel59M4307RL
Cut Tape59M4307
Product Range1SMA5913BT3
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMA5913BT3
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
1SMA5913BT3
SVHC
Lead (25-Jun-2025)
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for 1SMA5913BT3G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
