Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5345BRLGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AC8373
Product RangeSurmetic 1N53
Your Part Number
6,635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.839 |
| 10+ | $0.544 |
| 15+ | $0.501 |
| 25+ | $0.457 |
| 50+ | $0.414 |
| 125+ | $0.371 |
| 250+ | $0.364 |
Price for:Each
Minimum: 5
Multiple: 5
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5345BRLGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AC8373
Product RangeSurmetic 1N53
Technical Datasheet
Zener Voltage Nom8.7V
Power Dissipation5W
Diode Case StyleAxial Leaded
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeSurmetic 1N53
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
8.7V
Diode Case Style
Axial Leaded
Operating Temperature Max
200°C
Product Range
Surmetic 1N53
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
