Print Page
32,096 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.657 |
| 10+ | $0.519 |
| 100+ | $0.309 |
| 500+ | $0.257 |
| 1000+ | $0.232 |
| 2500+ | $0.209 |
| 10000+ | $0.197 |
| 25000+ | $0.194 |
Price for:Each
Minimum: 5
Multiple: 5
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5339BRLGCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.94T5957
Product Range1N5339
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation5W
Diode Case StyleT-18
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5339
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
T-18
Operating Temperature Max
200°C
Product Range
1N5339
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5339BRLG
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

