Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5335BGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39K0593
Product Range1N53 Series
Your Part Number
1,869 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.734 |
| 10+ | $0.511 |
| 25+ | $0.496 |
| 100+ | $0.311 |
| 250+ | $0.304 |
| 500+ | $0.296 |
| 1000+ | $0.222 |
| 2500+ | $0.216 |
Price for:Each
Minimum: 5
Multiple: 5
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5335BGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39K0593
Product Range1N53 Series
Technical Datasheet
Zener Voltage Nom3.9V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N53 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.9V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
1N53 Series
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5335BG
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
