Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTR4101PT1H
Newark Part No.
Re-Reel42AC1826
Cut Tape42AC1826
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4101PT1H
Newark Part No.
Re-Reel42AC1826
Cut Tape42AC1826
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.4A
On Resistance Rds(on)0.07ohm
Drain Source On State Resistance85mohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd730mW
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max720mV
Power Dissipation730mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.07ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
730mW
Gate Source Threshold Voltage Max
720mV
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
2.4A
Drain Source On State Resistance
85mohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-23
Power Dissipation
730mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for NTR4101PT1H
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate