Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV4276BDSADJR4G
Newark Part No.81Y6968
Your Part Number
Technical Datasheet
469 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.310 |
| 25+ | $1.210 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 3000+ | $1.060 |
| 6000+ | $1.010 |
| 12000+ | $0.906 |
| 18000+ | $0.872 |
| 30000+ | $0.839 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV4276BDSADJR4G
Newark Part No.81Y6968
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max45V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min2.5V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min2.5V
Adjustable Output Voltage Max20V
Output Current400mA
Output Voltage Max20V
PolarityPositive Output
Dropout Voltage Vdo250mV
Output Current Max400mA
Output Current Max400mA
LDO Regulator Case StyleTO-263 (D2PAK)
Max Output Current400mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCLead (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Output Voltage Min
2.5V
Output Current
400mA
Polarity
Positive Output
Output Current Max
400mA
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
2.5V
Output Voltage - Nom
-
Adjustable Output Voltage Max
20V
Output Voltage Max
20V
Dropout Voltage Vdo
250mV
Output Current Max
400mA
Max Output Current
400mA
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for NCV4276BDSADJR4G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability