Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV331SN3T1G
Newark Part No.11X3608
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.192 |
| 6000+ | $0.177 |
| 12000+ | $0.166 |
| 18000+ | $0.154 |
| 30000+ | $0.147 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$576.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV331SN3T1G
Newark Part No.11X3608
Technical Datasheet
Comparator TypeGeneral Purpose Low Voltage
No. of Channels1Channels
Response Time / Propogation Delay800ns
Supply Voltage Range2.7V to 5V
IC Case / PackageTSOP
No. of Pins5Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleTSOP
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time800ns
Technical Specifications
Comparator Type
General Purpose Low Voltage
Response Time / Propogation Delay
800ns
IC Case / Package
TSOP
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Open Drain
Response Time
800ns
No. of Channels
1Channels
Supply Voltage Range
2.7V to 5V
No. of Pins
5Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
TSOP
No. of Comparators
1 Comparator
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate