Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP59771AFCRCADJT2G
Newark Part No.32AJ8395
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP59771AFCRCADJT2G
Newark Part No.32AJ8395
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min400mV
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs6Outputs
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min400mV
Adjustable Output Voltage Max3V
Output Voltage Min400mV
Output Voltage Max3V
Output Current1A
Dropout Voltage Vdo50mV
PolarityPositive Output
Max Output Current1A
LDO Regulator Case StyleWLCSP
Dropout Voltage Typ @ Current50mV
Dropout Voltage - Typ @ Current50mV
Dropout Voltage Typ @ Current50mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
6Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
3V
Output Voltage Max
3V
Dropout Voltage Vdo
50mV
Max Output Current
1A
Dropout Voltage Typ @ Current
50mV
Dropout Voltage Typ @ Current
50mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
400mV
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Min
400mV
Output Voltage Min
400mV
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
WLCSP
Dropout Voltage - Typ @ Current
50mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NCP59771AFCRCADJT2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability