Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP59749MN2ADJTBG
Newark Part No.
Full Reel68X4163
Re-Reel84X9188
Cut Tape84X9188
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.240 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.230 |
| 6000+ | $1.180 |
| 12000+ | $1.100 |
| 18000+ | $1.070 |
| 30000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP59749MN2ADJTBG
Newark Part No.
Full Reel68X4163
Re-Reel84X9188
Cut Tape84X9188
Technical Datasheet
Output TypeAdjustable
Input Voltage Min800mV
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage Min800mV
Adjustable Output Voltage Max3.6V
Output Current3A
Output Voltage Max3.6V
Dropout Voltage Vdo120mV
PolarityPositive Output
LDO Regulator Case StyleQFN
Output Current Max3A
Dropout Voltage Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
3.6V
Output Voltage Max
3.6V
Polarity
Positive Output
Output Current Max
3A
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
800mV
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
800mV
Output Current
3A
Dropout Voltage Vdo
120mV
LDO Regulator Case Style
QFN
Dropout Voltage Typ @ Current
120mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NCP59749MN2ADJTBG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate