| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| Quantity | Price |
|---|---|
| 3000+ | $0.058 |
| 6000+ | $0.050 |
| 12000+ | $0.044 |
| 18000+ | $0.042 |
| 30000+ | $0.038 |
Product Information
Product Overview
The NC7SZ00M5X is a single two-input NAND gate from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.
- Ultra-high speed - tPD 2.4ns into 50pF at 5V VCC
- ±24mA High output drive at 3V
- Matches performance of LCX operated at 3.3V VCC
- Power down high-impedance Inputs/Outputs
- Over-voltage tolerance inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NC7S00
Single
2Inputs
SOT-23
7SZ
1.65V
Without Schmitt Trigger Input
32mA
85°C
No SVHC (14-Jun-2023)
NAND Gate
NAND
5Pins
7S00
SOT-23
5.5V
7400
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NC7SZ00M5X
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate