Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SV58P6X
Newark Part No.29H0712
Product RangeNC7SV58
Technical Datasheet
Logic FunctionConfigurable Multiple Function Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins6Pins
Logic Case StyleSC-70
IC Case / PackageSC-70
Product RangeNC7SV58
Logic IC FamilyNC7S
Supply Voltage Min900mV
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Logic Function
Configurable Multiple Function Gate
No. of Inputs
2Inputs
Logic Case Style
SC-70
Product Range
NC7SV58
Supply Voltage Min
900mV
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
No. of Elements
Single
No. of Pins
6Pins
IC Case / Package
SC-70
Logic IC Family
NC7S
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate