Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SV32L6X
Newark Part No.50H4790
Product RangeNC7SV32
Technical Datasheet
Logic FunctionOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins6Pins
Logic Case StyleMicroPak
IC Case / PackageMicroPak
Product RangeNC7SV32
Logic IC FamilyNC7SV
Supply Voltage Min900mV
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
Logic Case Style
MicroPak
Product Range
NC7SV32
Supply Voltage Min
900mV
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
No. of Elements
Single
No. of Pins
6Pins
IC Case / Package
MicroPak
Logic IC Family
NC7SV
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate