Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 100+ | $27.950 |
| 250+ | $27.150 |
Price for:Each
Minimum: 100
Multiple: 100
$2,795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7L86AMNHTBG
Newark Part No.91AH8022
Product RangeNB7L86A
Technical Datasheet
Logic FunctionConfigurable Multiple Function Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins16Pins
IC Case / PackageQFN-EP
Logic Case StyleQFN-EP
Product RangeNB7L86A
Logic IC FamilyNB7L
Supply Voltage Min2.375V
Supply Voltage Max3.465V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Configurable Multiple Function Gate
No. of Inputs
2Inputs
IC Case / Package
QFN-EP
Product Range
NB7L86A
Supply Voltage Min
2.375V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
No. of Elements
Single
No. of Pins
16Pins
Logic Case Style
QFN-EP
Logic IC Family
NB7L
Supply Voltage Max
3.465V
Output Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate