Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V5045S3ST
Newark Part No.
Re-Reel54AH9117
Cut Tape54AH9117
Product RangeEcoSPARK
Technical Datasheet
Continuous Collector Current51A
DC Collector Current51A
Collector Emitter Saturation Voltage1.25V
Collector Emitter Saturation Voltage Vce(on)1.25V
Power Dissipation300W
Power Dissipation Pd300W
Collector Emitter Voltage Max480V
Collector Emitter Voltage V(br)ceo480V
Transistor Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeEcoSPARK
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Continuous Collector Current
51A
Collector Emitter Saturation Voltage
1.25V
Power Dissipation
300W
Collector Emitter Voltage Max
480V
Transistor Case Style
TO-263AB
Operating Temperature Max
175°C
Product Range
EcoSPARK
SVHC
No SVHC (15-Jan-2018)
DC Collector Current
51A
Collector Emitter Saturation Voltage Vce(on)
1.25V
Power Dissipation Pd
300W
Collector Emitter Voltage V(br)ceo
480V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate