Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1101MX
Newark Part No.82C2769
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 3000+ | $1.280 |
| 6000+ | $1.220 |
| 12000+ | $1.090 |
| 18000+ | $1.050 |
| 30000+ | $1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1101MX
Newark Part No.82C2769
Technical Datasheet
LVDS IC TypeRepeater
Device TypeRepeater
Peak-to-Peak Jitter Max-
Operating Temperature Min-40°C
Supply Current Max13.5mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Driver Case StyleSOIC
Signaling Rate1.6Gbps
Input LevelHSTL, LVPECL, SSTL-2
Output LevelLVDS
No. of Bits1bit
Output Level TypeLVDS
ESD HBM7kV
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LVDS IC Type
Repeater
Peak-to-Peak Jitter Max
-
Supply Current Max
13.5mA
Supply Voltage Min
3V
IC Case / Package
SOIC
Driver Case Style
SOIC
Input Level
HSTL, LVPECL, SSTL-2
No. of Bits
1bit
ESD HBM
7kV
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Type
Repeater
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
8Pins
Signaling Rate
1.6Gbps
Output Level
LVDS
Output Level Type
LVDS
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate