• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. LVDS Devices
                                                                                                    Print Page

                                                                                                    FIN1101MX

                                                                                                    LVDS Driver, Repeater, -40 °C, 85 °C, 3 V, 3.6 V, SOIC

                                                                                                    ONSEMI
                                                                                                    ONSEMI FIN1101MX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFIN1101MX
                                                                                                    Newark Part No.82C2769
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 26 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.360
                                                                                                    3000+$1.280
                                                                                                    6000+$1.220
                                                                                                    12000+$1.090
                                                                                                    18000+$1.050
                                                                                                    30000+$1.010
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 2500
                                                                                                    Multiple: 2500
                                                                                                    $3,400.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFIN1101MX
                                                                                                    Newark Part No.82C2769
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LVDS IC TypeRepeater
                                                                                                    Device TypeRepeater
                                                                                                    Peak-to-Peak Jitter Max-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Supply Current Max13.5mA
                                                                                                    Operating Temperature Max85°C
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Driver Case StyleSOIC
                                                                                                    Signaling Rate1.6Gbps
                                                                                                    Input LevelHSTL, LVPECL, SSTL-2
                                                                                                    Output LevelLVDS
                                                                                                    No. of Bits1bit
                                                                                                    Output Level TypeLVDS
                                                                                                    ESD HBM7kV
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    LVDS IC Type

                                                                                                    Repeater

                                                                                                    Peak-to-Peak Jitter Max

                                                                                                    -

                                                                                                    Supply Current Max

                                                                                                    13.5mA

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Driver Case Style

                                                                                                    SOIC

                                                                                                    Input Level

                                                                                                    HSTL, LVPECL, SSTL-2

                                                                                                    No. of Bits

                                                                                                    1bit

                                                                                                    ESD HBM

                                                                                                    7kV

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Device Type

                                                                                                    Repeater

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Signaling Rate

                                                                                                    1.6Gbps

                                                                                                    Output Level

                                                                                                    LVDS

                                                                                                    Output Level Type

                                                                                                    LVDS

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.