New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. IGBTs
                                                                                                  4. Single IGBTs
                                                                                                  Print Page

                                                                                                  FGA15N120ANTDTU-F109

                                                                                                  IGBT, 30 A, 2.3 V, 186 W, 1.2 kV, TO-3P, 3 Pins

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI FGA15N120ANTDTU-F109
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoFGA15N120ANTDTU-F109
                                                                                                  Newark Part No.31Y1431
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoFGA15N120ANTDTU-F109
                                                                                                  Newark Part No.31Y1431
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DC Collector Current30A
                                                                                                  Continuous Collector Current30A
                                                                                                  Collector Emitter Saturation Voltage2.3V
                                                                                                  Collector Emitter Saturation Voltage Vce(on)2.3V
                                                                                                  Power Dissipation186W
                                                                                                  Power Dissipation Pd186W
                                                                                                  Collector Emitter Voltage Max1.2kV
                                                                                                  Collector Emitter Voltage V(br)ceo1.2kV
                                                                                                  Transistor Case StyleTO-3P
                                                                                                  No. of Pins3Pins
                                                                                                  Operating Temperature Max150°C
                                                                                                  Transistor MountingThrough Hole
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCLead (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The FGA15N120ANTDTU_F109 is a 1200V NPT Trench IGBT. It is in a non-punch through (NPT) IGBT design. This is a new member of the MOS gated high voltage switching IGBT family. IGBT combines the best features of MOSFET and bipolar transistors. This device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. Offers lower conduction loss and lower switching loss for designing high efficiency and reliable systems. Optimized manufacturing process results in better control and repeatability This product is general usage and suitable for many different applications.

                                                                                                  • Low saturation voltage
                                                                                                  • Low switching loss
                                                                                                  • Extremely enhanced avalanche capability

                                                                                                  Technical Specifications

                                                                                                  DC Collector Current

                                                                                                  30A

                                                                                                  Collector Emitter Saturation Voltage

                                                                                                  2.3V

                                                                                                  Power Dissipation

                                                                                                  186W

                                                                                                  Collector Emitter Voltage Max

                                                                                                  1.2kV

                                                                                                  Transistor Case Style

                                                                                                  TO-3P

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead (19-Jan-2021)

                                                                                                  Continuous Collector Current

                                                                                                  30A

                                                                                                  Collector Emitter Saturation Voltage Vce(on)

                                                                                                  2.3V

                                                                                                  Power Dissipation Pd

                                                                                                  186W

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  1.2kV

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Transistor Mounting

                                                                                                  Through Hole

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.