Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDV302P
Newark Part No.58K1479
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDV302P
Newark Part No.58K1479
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id120mA
On Resistance Rds(on)7.9ohm
Drain Source On State Resistance10ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd350mW
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1V
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The FDV302P is a P-channel logic level enhancement-mode Digital FET produced using Fairchild's proprietary high cell density DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. It is designed especially for low voltage applications as a replacement for digital transistors. Since bias resistors are not required, this one P-channel FET can replace several digital transistors with different bias resistors such as the DTCx and DCDx series.
- Very low level gate drive requirements allowing direct operation
- Gate-source Zener for ESD ruggedness, <gt/>6kV human body mode
- Compact industry standard surface-mount package
- Replace many PNP digital transistors (DTCx and DCDx) with one DMOS FET
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
25V
On Resistance Rds(on)
7.9ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
350mW
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
120mA
Drain Source On State Resistance
10ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-23
Power Dissipation
350mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate