Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N7002VCopy
Manufacturer Standard Lead Time70 weeks
Newark Part No.
Re-Reel84W8891
Cut Tape84W8891
Your Part Number
2,972 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.687 |
| 25+ | $0.444 |
| 50+ | $0.404 |
| 100+ | $0.363 |
| 250+ | $0.356 |
| 500+ | $0.349 |
| 1000+ | $0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002VCopy
Manufacturer Standard Lead Time70 weeks
Newark Part No.
Re-Reel84W8891
Cut Tape84W8891
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id280mA
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel280mA
Continuous Drain Current Id P Channel280mA
Drain Source On State Resistance N Channel1.6ohm
Drain Source On State Resistance P Channel1.6ohm
Transistor Case StyleSOT-523F
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
280mA
Drain Source On State Resistance P Channel
1.6ohm
No. of Pins
6Pins
Power Dissipation P Channel
250mW
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
280mA
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
280mA
Drain Source On State Resistance N Channel
1.6ohm
Transistor Case Style
SOT-523F
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
