Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N7002VCopy
Manufacturer Standard Lead Time70 weeks
Newark Part No.
Full Reel12N0102
Re-Reel84W8891RL
Cut Tape84W8891
Your Part Number
2,931 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.675 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.675 |
| 50+ | $0.437 |
| 100+ | $0.358 |
| 250+ | $0.351 |
| 500+ | $0.344 |
| 1000+ | $0.325 |
| 2500+ | $0.257 |
| 5000+ | $0.188 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.188 |
| 9000+ | $0.184 |
| 15000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002VCopy
Manufacturer Standard Lead Time70 weeks
Newark Part No.
Full Reel12N0102
Re-Reel84W8891RL
Cut Tape84W8891
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id280mA
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel280mA
Continuous Drain Current Id P Channel280mA
Drain Source On State Resistance N Channel1.6ohm
Drain Source On State Resistance P Channel1.6ohm
Transistor Case StyleSOT-523F
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N7002V is a dual N-channel enhancement-mode MOSFET offers low ON-resistance, low gate threshold voltage and low input capacitance.
- Fast switching speed
- Low input/output leakage
- Ultra-small surface-mount package
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
280mA
Drain Source On State Resistance P Channel
1.6ohm
No. of Pins
6Pins
Power Dissipation P Channel
250mW
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
280mA
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
280mA
Drain Source On State Resistance N Channel
1.6ohm
Transistor Case Style
SOT-523F
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate