Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5W-T421-BMD-K
Newark Part No.40T9758
Your Part Number
68 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $258.750 |
| 25+ | $243.110 |
| 50+ | $231.070 |
| 100+ | $220.240 |
Price for:Each
Minimum: 10
Multiple: 10
$2,587.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5W-T421-BMD-K
Newark Part No.40T9758
Technical Datasheet
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric508mm
Cable Length - Imperial20"
Jacket ColorBlue
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
20"
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
508mm
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
