New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Timers
                                                                                                    Print Page

                                                                                                    H5CN-XCNM AC100-240

                                                                                                    Timer, H5CN-XCNM Series, On-Delay, 1s to 99min 59s

                                                                                                    Date/Lot Code

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    OMRON INDUSTRIAL AUTOMATION H5CN-XCNM AC100-240
                                                                                                    OMRON INDUSTRIAL AUTOMATION H5CN-XCNM AC100-240
                                                                                                    OMRON INDUSTRIAL AUTOMATION H5CN-XCNM AC100-240
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoH5CN-XCNM AC100-240
                                                                                                    Newark Part No.66J9431
                                                                                                    Product RangeH5CN-XCNM Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$641.450
                                                                                                    5+$602.670
                                                                                                    10+$584.770
                                                                                                    25+$566.870
                                                                                                    50+$540.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $641.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoH5CN-XCNM AC100-240
                                                                                                    Newark Part No.66J9431
                                                                                                    Product RangeH5CN-XCNM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeH5CN-XCNM Series
                                                                                                    Timer FunctionsOn-Delay
                                                                                                    Time Min1s
                                                                                                    Time Max99.98min
                                                                                                    No. of Timing Ranges1Ranges
                                                                                                    No. of Digits4
                                                                                                    Timer Output1 Changeover Relay
                                                                                                    Supply Voltage Max240VAC
                                                                                                    Current Rating Nom3A
                                                                                                    Connection / TerminationPlug-In
                                                                                                    Panel Cutout Height45mm
                                                                                                    Panel Cutout Width45mm
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The H5CN-XCNM series miniature DIN Digital Quartz Timers with abundant series versions. The series version cover a wide range of rated times, 9.999, 99.99, 999.9 seconds, 99 minutes 59 seconds and 99 hours 59 minutes. It features the selection of elapsed time indication, remaining time indication, contact output and transistor output types to suit requirements. The power supply freely selectable within a range of 100 to 240VAC, as well as 12 to 48VDC.

                                                                                                    • SPDT Contact output
                                                                                                    • Non-volatile memory
                                                                                                    • 85 to 110% of Rated supply voltage
                                                                                                    • 0.5 seconds minimum Power-opening time
                                                                                                    • 100MΩ at 500VDC minimum Insulation resistance
                                                                                                    • 10000000 Operations minimum mechanical life
                                                                                                    • 100000 Operations minimum electrical life

                                                                                                    Applications

                                                                                                    Automation & Process Control, Clock & Timing, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    H5CN-XCNM Series

                                                                                                    Time Min

                                                                                                    1s

                                                                                                    No. of Timing Ranges

                                                                                                    1Ranges

                                                                                                    Timer Output

                                                                                                    1 Changeover Relay

                                                                                                    Current Rating Nom

                                                                                                    3A

                                                                                                    Panel Cutout Height

                                                                                                    45mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Timer Functions

                                                                                                    On-Delay

                                                                                                    Time Max

                                                                                                    99.98min

                                                                                                    No. of Digits

                                                                                                    4

                                                                                                    Supply Voltage Max

                                                                                                    240VAC

                                                                                                    Connection / Termination

                                                                                                    Plug-In

                                                                                                    Panel Cutout Width

                                                                                                    45mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.