Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CN-XCNM AC100-240Copy
Newark Part No.66J9431
Product RangeH5CN-XCNM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $611.300 |
| 5+ | $580.000 |
| 10+ | $556.700 |
| 25+ | $527.740 |
| 50+ | $497.130 |
Price for:Each
Minimum: 1
Multiple: 1
$611.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CN-XCNM AC100-240Copy
Newark Part No.66J9431
Product RangeH5CN-XCNM Series
Technical Datasheet
Product RangeH5CN-XCNM Series
Timer FunctionsOn-Delay
Time Min1s
Time Max99.98min
No. of Timing Ranges1Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The H5CN-XCNM series miniature DIN Digital Quartz Timers with abundant series versions. The series version cover a wide range of rated times, 9.999, 99.99, 999.9 seconds, 99 minutes 59 seconds and 99 hours 59 minutes. It features the selection of elapsed time indication, remaining time indication, contact output and transistor output types to suit requirements. The power supply freely selectable within a range of 100 to 240VAC, as well as 12 to 48VDC.
- SPDT Contact output
- Non-volatile memory
- 85 to 110% of Rated supply voltage
- 0.5 seconds minimum Power-opening time
- 100MΩ at 500VDC minimum Insulation resistance
- 10000000 Operations minimum mechanical life
- 100000 Operations minimum electrical life
Applications
Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
Product Range
H5CN-XCNM Series
Time Min
1s
No. of Timing Ranges
1Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
3A
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
On-Delay
Time Max
99.98min
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability