Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PF-525B DC24Copy
Newark Part No.09R0127
Product RangeG3PF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $382.130 |
| 5+ | $369.530 |
| 10+ | $356.920 |
| 25+ | $343.030 |
| 50+ | $336.170 |
Price for:Each
Minimum: 1
Multiple: 1
$382.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PF-525B DC24Copy
Newark Part No.09R0127
Product RangeG3PF Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max528VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min180VAC
Control Voltage Min20.4VDC
Control Voltage Max26.4VDC
Product RangeG3PF Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
528VAC
Relay Terminals
Screw
Operating Voltage Min
180VAC
Control Voltage Max
26.4VDC
SVHC
To Be Advised
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
20.4VDC
Product Range
G3PF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
