Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-545B-3N DC12-24.1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58T9560
Product RangeG3PE Series
Your Part Number
12 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $279.300 |
| 5+ | $265.210 |
| 10+ | $254.720 |
| 25+ | $241.680 |
| 50+ | $227.890 |
Price for:Each
Minimum: 1
Multiple: 1
$279.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-545B-3N DC12-24.1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58T9560
Product RangeG3PE Series
Technical Datasheet
Contact Configuration3PST
Load Current45A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min9.6VDC
Control Voltage Min200VAC
Control Voltage Max480VAC
Product RangeG3PE Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST
Operating Voltage Max
30VDC
Relay Terminals
Quick Connect
Operating Voltage Min
9.6VDC
Control Voltage Max
480VAC
SVHC
To Be Advised
Load Current
45A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
200VAC
Product Range
G3PE Series
Technical Docs (1)
Alternatives for G3PE-545B-3N DC12-24.1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
