Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG32A-A40-VD DC5-24Copy
Newark Part No.38B471
Product RangeG32A Series
Your Part Number
82 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $156.260 |
| 5+ | $149.530 |
| 10+ | $142.790 |
| 25+ | $139.550 |
Price for:Each
Minimum: 1
Multiple: 1
$156.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG32A-A40-VD DC5-24Copy
Newark Part No.38B471
Product RangeG32A Series
Technical Datasheet
Contact Configuration-
Load Current40A
Operating Voltage Max240VAC
Relay MountingDIN Rail
Relay Terminals-
Switching Mode-
Operating Voltage Min24VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG32A Series
SVHCTo Be Advised
Product Overview
- G32A-A40-VD DC5-24 is power device cartridge
- Carry current is 40A
- Load voltage range from 19 to 264VAC
- VDE certified
- Used with G3PA-240B-VD DC5-24 solid state relay
Technical Specifications
Contact Configuration
-
Operating Voltage Max
240VAC
Relay Terminals
-
Operating Voltage Min
24VAC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
40A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
5VDC
Product Range
G32A Series
Technical Docs (2)
Alternatives for G32A-A40-VD DC5-24
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
