Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX673ACopy
Newark Part No.20C8083
Product RangeW2G115 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX673ACopy
Newark Part No.20C8083
Product RangeW2G115 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial130CFM
Flow Rate - Metric3.68m³/min
Air Flow - CFM130CFM
Noise Rating48dBA
Power Rating5.7W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP22
Air Flow - m3/min3.68m³/min
Product RangeW2G115 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.68m³/min
Noise Rating
48dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
3.68m³/min
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
130CFM
Air Flow - CFM
130CFM
Power Rating
5.7W
Power Connection Type
2 Lead Wires
IP Rating
IP22
Product Range
W2G115 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
