Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-F1500IMT M3
Newark Part No.51AH5440
Product RangeE3AS-F Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $408.140 |
| 10+ | $382.870 |
| 25+ | $371.210 |
| 50+ | $359.550 |
| 100+ | $345.940 |
Price for:Each
Minimum: 1
Multiple: 1
$408.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-F1500IMT M3
Newark Part No.51AH5440
Product RangeE3AS-F Series
Technical Datasheet
Sensing Distance Max1.5m
Sensing MethodTime of Flight
Product RangeE3AS-F Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
1.5m
Product Range
E3AS-F Series
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Time of Flight
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate