Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoZ4D-C01Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AH5271
Product RangeZ4D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.320 |
| 5+ | $90.880 |
| 10+ | $89.170 |
| 25+ | $86.600 |
| 50+ | $82.310 |
| 100+ | $74.170 |
| 250+ | $68.590 |
Price for:Each
Minimum: 1
Multiple: 1
$100.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoZ4D-C01Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AH5271
Product RangeZ4D Series
Technical Datasheet
Sensor TypeMicro Displacement Sensors
Sensing Distance Max6.5mm
Sensing MethodTriangulation
Output TypeAnalogue - Voltage
Product RangeZ4D Series
Connection MethodConnector
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Light SourceLED
Qualification-
IP Rating-
IP Rating-
Operating Temperature Min-10°C
Operating Temperature Max65°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Micro Displacement Sensors
Sensing Method
Triangulation
Product Range
Z4D Series
Supply Voltage Min
4.5V
Light Source
LED
IP Rating
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Sensing Distance Max
6.5mm
Output Type
Analogue - Voltage
Connection Method
Connector
Supply Voltage Max
5.5V
Qualification
-
IP Rating
-
Operating Temperature Max
65°C
Technical Docs (2)
Alternatives for Z4D-C01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
