Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB5W-LB1152-1Copy
Newark Part No.27AM5608
Product RangeB5W-LB Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.340 |
| 5+ | $19.650 |
| 10+ | $19.010 |
| 25+ | $18.110 |
| 50+ | $17.740 |
| 100+ | $17.260 |
| 250+ | $16.910 |
Price for:Each
Minimum: 1
Multiple: 1
$21.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB5W-LB1152-1Copy
Newark Part No.27AM5608
Product RangeB5W-LB Series
Technical Datasheet
Sensor TypeLight Sensor
Sensing Distance Max10mm
Sensing MethodConvergent Reflective
Output TypeDigital - NPN LO
Product RangeB5W-LB Series
Connection MethodConnector
Supply Voltage Min10.8VDC
Supply Voltage Max13.2VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP50
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Light Sensor
Sensing Method
Convergent Reflective
Product Range
B5W-LB Series
Supply Voltage Min
10.8VDC
Light Source
850nm Infrared LED
IP Rating
IP50
Operating Temperature Max
60°C
Sensing Distance Max
10mm
Output Type
Digital - NPN LO
Connection Method
Connector
Supply Voltage Max
13.2VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B5W-LB1152-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
