Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $149.560 |
Price for:Each
Minimum: 1
Multiple: 1
$149.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoW2202Copy
Newark Part No.60AH5651
Product RangeW Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter3mm
Probe Length12mm
Cable Length - Metric15mm
Cable Length - Imperial0.59"
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangeW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
12mm
Cable Length - Imperial
0.59"
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
15mm
Cable Termination
Wire Leaded
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
