Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSA2F-RTD-3-100-A-40
Newark Part No.30AC8423
Product RangeSA2F-RTD Series
Your Part Number
Technical Datasheet
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $134.060 |
Price for:Each
Minimum: 1
Multiple: 1
$134.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA2F-RTD-3-100-A-40
Newark Part No.30AC8423
Product RangeSA2F-RTD Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangeSA2F-RTD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.3ft
Wire Configuration
4-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
SA2F-RTD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate