Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-24-3-100-A-1/2-1/4-1.5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH1380
Product RangePR-24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $203.710 |
Price for:Each
Minimum: 1
Multiple: 1
$203.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-24-3-100-A-1/2-1/4-1.5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH1380
Product RangePR-24 Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter6.35mm
Probe Length1.5"
Cable Length - Metric-
Cable Length - Imperial-
Wire Configuration4-Wire
Product RangePR-24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
1.5"
Cable Length - Imperial
-
Product Range
PR-24 Series
RTD Accuracy
Class A
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
-
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
