Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOMHT34-487-DCopy
Newark Part No.08AM1493
Product RangeOMHT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $991.680 |
Price for:Each
Minimum: 1
Multiple: 1
$991.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMHT34-487-DCopy
Newark Part No.08AM1493
Product RangeOMHT Series
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
Torque Max1845in-oz
Current Rating9A
Voltage Rating Max2.4V
No. of Wires8
External Length156mm
Shaft Diameter15.88mm
Product RangeOMHT Series
Shaft Length32mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Bipolar
Torque Max
1845in-oz
Voltage Rating Max
2.4V
External Length
156mm
Product Range
OMHT Series
SVHC
No SVHC (04-Feb-2026)
Motor Size
86mm
Step Angle
1.8°
Current Rating
9A
No. of Wires
8
Shaft Diameter
15.88mm
Shaft Length
32mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
