Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMHT23-597
Newark Part No.08AM1489
Product RangeOMHT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $145.470 |
Price for:Each
Minimum: 1
Multiple: 1
$145.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMHT23-597
Newark Part No.08AM1489
Product RangeOMHT Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56.4mm
Coil TypeBipolar
Step Angle1.8°
Torque Max177in-oz
Current Rating2.83A
Voltage Rating Max2.5V
No. of Wires8
External Length54mm
Shaft Diameter6.35mm
Product RangeOMHT Series
Shaft Length20mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
177in-oz
Voltage Rating Max
2.5V
External Length
54mm
Product Range
OMHT Series
SVHC
No SVHC (17-Jan-2022)
Motor Size
56.4mm
Step Angle
1.8°
Current Rating
2.83A
No. of Wires
8
Shaft Diameter
6.35mm
Shaft Length
20mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate